D52718-000
Standard Circular Connector HEX40-AB-00-17-A6-3
RoHS Non-Compliant
Discontinued
DESCRIPTION
Standard Circular Connector HEX40-AB-00-17-A6-3
Search Keywords: D52718000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D52718-000
Alias/AKA:
HEX40-AB-00-17-A6-3
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package:
1
Angular Function:
180 °
Body Material:
Aluminum Alloy
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is D52718-000 discontinued?
Yes, D52718-000 from Te Connectivity / Raychem Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is D52718-000 RoHS compliant?
No, D52718-000 is not RoHS compliant.
What is the lead time for D52718-000?
The standard lead time for D52718-000 is approximately 6 weeks. In-stock quantities ship from Master Electronics.
This product is discontinued, but still in stock
IN STOCK: 3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$245.95
2
$241.39
3
$236.84
6
$232.28
28
$227.74
50
$213.51
100
$190.73
250
+
$156.56
English
中文 / 汉语
Deutsch
Español
Nederlands
