D50184-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

D50184-000

Connector Accessories Banding Backshell Size 15 R/A Aluminum Alloy Cadmium Finish Olive Drab

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Connector Accessories Banding Backshell Size 15 R/A Aluminum Alloy Cadmium Finish Olive Drab

Search Keywords: D50184000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D50184-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Accessory Type:
Band
Cable Diameter Range:
.313 – .5 in, 7.9 – 12.7 mm
TE Adapter Code:
40
Style:
Band Adapter
Material:
Aluminum
Adapter Plating Material:
Cadmium (AMS-QQ-P-416 Type II, Class 3)
Connector Shell Size:
13 , C
Adapter Angle:
90
Cable Entry Diameter:
.01 – .63 in, .2 – 15.9 mm
Adapter Entry Size:
10
Termination Device Type:
Band Strap
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Color:
Olive Drab
Salt Spray Resistance:
500 Hr
Overbraid Termination:
Band
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is D50184-000 discontinued?

Yes, D50184-000 from Te Connectivity / Raychem Brand is discontinued (end-of-life December 2021). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces D50184-000?

The recommended replacement for D50184-000 is BNX40AB90-1410AX from TE Connectivity / Raychem Brand, available from Master Electronics.

Is D50184-000 RoHS compliant?

No, D50184-000 is not RoHS compliant.

What is the lead time for D50184-000?

The standard lead time for D50184-000 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 30

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$62.55
6
$61.38
11
$60.22
21
$59.07
30
$57.91
50
$46.09
100 +
$36.64

Tools/3D Models

Product Guides