D-500-L45D-2-613-240
The D-500-L45D-2-613-240 is an ultra lightweight, 2-stub in-line microcoupler designed for MIL-STD-1553B data bus applications. ...
DESCRIPTION
The D-500-L45D-2-613-240 is an ultra lightweight, in-line microcoupler featuring two stubs for use in MIL-STD-1553B data bus networks. This model is configured without a mounting eyelet and comes with a 240-inch (20 ft) Raychem 10613 24 AWG double optimized shield data bus cable. As part of the D-500-L4XX series, it offers the same high performance and reliability as standard microcouplers but with a significant weight reduction. The splice-terminated, low-profile design allows for flexible placement within wire bundles, and its potted circuit elements ensure maximum durability with an MTBF greater than 1,000,000 hours. This configuration is ideal for avionics systems and other aerospace and defense applications where weight savings, high packaging density, and robust performance up to 150°C are critical.
Search Keywords: D500L45D2613240
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is D-500-L45D-2-613-240 RoHS compliant?
Yes, D-500-L45D-2-613-240 is RoHS compliant.
What is the lead time for D-500-L45D-2-613-240?
The standard lead time for D-500-L45D-2-613-240 is approximately 35 days. In-stock quantities ship from Master Electronics.
IN STOCK: 3
Can Ship immediately
MOQ for out of Stock Qty: 2
Factory Lead-Time 35 Weeks
English
中文 / 汉语
Español
