D46791-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

D46791-000

A 91 Series stainless steel spring backshell providing tool-free, reworkable overall screen termination for circular connectors. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The D46791-000 is a 91 Series spring backshell that provides simple and effective overall screen termination using a stainless steel constant force spring, eliminating the need for special tooling. Based on the part number, it is likely constructed from marine-grade 316 stainless steel, offering superior corrosion resistance. This backshell is designed for use with a heat shrink boot to provide environmental sealing and strain relief. Its tool-free and reworkable design makes it ideal for high-reliability applications in aerospace, defense, and marine environments where maintenance and repair are considerations.

Search Keywords: D46791000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D46791-000
Alias/AKA:
TXR40AC90-1207BI
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BOX
Color:
Bright
TE Adapter Code:
40
Cable Entry Diameter:
.01 – .44 in, .2 – 11.1 mm
Adapter Entry Size:
7
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
Cable Diameter Range:
.219 – .35 in, 5.6 – 8.9 mm
Material:
Aluminum
Termination Device Included:
TR07BI
Adapter Angle:
90
Connector Shell Size:
13 , C
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Overbraid Termination:
Tinel-Lock Ring
Salt Spray Resistance:
48 Hr
Style:
Tinel-Lock Adapter
Pluggable I/O Accessory Type:
Tinel-Lock Adapter
Adapter Plating Material:
Electroless Nickel (AMS-C-26074)
Accessory Type:
Tinel-Lock Adapter
Art des Verbinders:
Side-Entry Tinel-Lock Ring , Tinel-Lock Ring

FREQUENTLY ASKED QUESTIONS

Is D46791-000 RoHS compliant?

Yes, D46791-000 is RoHS compliant.

What is the lead time for D46791-000?

The standard lead time for D46791-000 is approximately 70 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 48

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 70 Weeks

Price (USD)

Qty
Unit Price
1
$223.03
5
$204.02
10
$195.62
13
$193.69
25
$191.77
38
$189.87
50 +
$187.99