D-436-0135
D-436-0135
RoHS Compliant
BAG Packaging
Certificate of Compliance
DESCRIPTION
D-436-0135
Search Keywords: D4360135
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-0135
Alias/AKA:
CS4756-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
BAG
Operating Temperature Range:
-55 – 150 °C, -67 – 302 °F
Barrel Type:
Closed Barrel
Splice Type:
Stub Splice
Terminal & Splice Style:
Splice
Government Qualified:
No
Sealable:
Yes
Wire/Cable Type:
Insulated Wire
Heavy Duty:
No
Overall Length:
.73 in, 18.5 mm
Serrated:
No
Splice Features:
Splice Kit
Product Type:
Sealing System
Splice Material:
Copper Alloy
Accessory Type:
Splice
Support Style:
Non-Insulation Support
Packaging Method:
Bag/Box
Wire Insulation Diameter (Max):
.08 in, 2.03 mm
Terminal & Splice Type:
Splice
Number of Serrations:
0
Wire Size:
300 – 1510 CMA
Insulated:
Yes
Barrel Inside Diameter:
.048 in, 1.2 mm
FREQUENTLY ASKED QUESTIONS
Is D-436-0135 RoHS compliant?
Yes, D-436-0135 is RoHS compliant.
What is the lead time for D-436-0135?
The standard lead time for D-436-0135 is approximately 23 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 3750
Factory Lead-Time 23 Weeks
Price (USD)
Qty
Unit Price
3,750
$11.57
7,500
$5.91
11,250
$4.02
15,000
+
$3.94
English
中文 / 汉语
Deutsch
Español
Nederlands
