help desk software
D-436-0099 by te connectivity / raychem brand
Image is representational - see mfr. specs

D-436-0099

TE Connectivity / Raychem Brand

D-436-0099

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

D-436-0099

Search Keywords: D4360099

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-436-0099
Alias/AKA:
650148-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Packaging Method:
Bag/Box
Terminal & Splice Type:
Splice
Accessory Type:
Splice
Splice Type:
Inline Crimp Splice Sealing System
Wire Size:
5180 – 13100 CMA
Government Qualified:
No
Splice Features:
Splice Kit
Product Type:
Splice
Splice Material:
Copper Alloy
Serrated:
Yes
Operating Temperature (Max):
135 °C
Barrel Type:
Closed Barrel
Number of Serrations:
4
Heavy Duty:
No
Insulated:
Yes
Barrel Inside Diameter:
.16 in, 4.06 mm
Terminal & Splice Style:
Splice
Wire/Cable Type:
Insulated Wire
Support Style:
Non-Insulation Support
Operating Temperature Range:
-55 – 150 °C, -67 – 302 °F
Overall Length:
2.3 in, 58.42 mm
Sealable:
Yes

IN STOCK: 0

MOQ for out of Stock Qty: 250

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
250
$35.14
500
$18.54
750
$12.75
1,000 +
$12.50