D28510-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

D28510-000

Banding Backshell

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Banding Backshell

Search Keywords: D28510000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D28510-000
Alias/AKA:
BND40AC00-1608A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Termination Device Included:
Band
Termination Device Type:
Band Adapter , Band Strap
Cable Diameter Range:
.25 – .4 in, 6.4 – 10.2 mm
Adapter Angle:
Straight
Color:
Bright
Pluggable I/O Accessory Type:
Band
TE Adapter Code:
40
Overbraid Termination:
Band
Backshell Material:
Aluminum
Connector Shell Size:
11 , B
Adapter Entry Size:
8
Cable Entry Diameter:
.01 – .5 in, .2 – 12.7 mm
Adapter Plating Material:
Electroless Nickel (AMS-C-26074)
Salt Spray Resistance:
48 Hr
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is D28510-000 discontinued?

Yes, D28510-000 from Te Connectivity / Raychem Brand is discontinued (end-of-life January 2021). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is D28510-000 RoHS compliant?

Yes, D28510-000 is RoHS compliant.

What is the lead time for D28510-000?

The standard lead time for D28510-000 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 53

Can Ship immediately

Minimum Order Quantity: 3

Price (USD)

Qty
Unit Price
3
$31.00
11
$30.42
21
$29.86
42
$29.27
53
$28.70
100
$22.82
250 +
$20.60

Tools/3D Models

Product Guides