D27573-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

D27573-000

VERSAFIT-3/8-KT1-REFILL

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

VERSAFIT-3/8-KT1-REFILL

Search Keywords: D27573000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D27573-000
Alias/AKA:
VERSAFIT-3/8-KT1-REFILL
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
BOX
Type:
Tubing Kit
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
4.74 mm
Inside Diameter Before Shrinking:
10.2 mm

FREQUENTLY ASKED QUESTIONS

Is D27573-000 RoHS compliant?

Yes, D27573-000 is RoHS compliant.

What is the lead time for D27573-000?

The standard lead time for D27573-000 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 27

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
10
$8.88
30
$8.61
50
$8.22
100
$7.98
250
$7.55
500
$7.34
1,000 +
$7.24