D24019-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

D24019-000

WP-254097-10-9 ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part D24019-000 is a high-quality and durable label designed to provide clear and concise identification for various applications. This label is perfect for labeling cables, wires, and other components, ensuring efficient organization and easy maintenance. With its strong adhesive backing, this label securely attaches to surfaces and remains in place even in challenging environments. Additionally, the label is resistant to moisture, chemicals, and extreme temperatures, guaranteeing long-lasting performance. Get the TE Connectivity / Raychem Brand part D24019-000 label to streamline your labeling needs and enhance operational efficiency.

Product Highlights:

  • Printer Type = Thermal Transfer
  • Label Height = 9.70 mm
  • Label Width = 25.40 mm
  • Polyester Material
  • WP Series

Search Keywords: D24019000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D24019-000
Alias/AKA:
WP-254097-10-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3919102055
COO:
DE
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
REEL
Color:
White

FREQUENTLY ASKED QUESTIONS

Is D24019-000 RoHS compliant?

Yes, D24019-000 is RoHS compliant.

What is the lead time for D24019-000?

The standard lead time for D24019-000 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 9,739

Can Ship immediately

Buy all 9,739 in-stock or the regular minimum order quantity of 10000

Stock lot only: 9739

Minimum Order Quantity: 10000

Multiple: 10000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$0.0601
10,000
$0.0546
30,000
$0.0523
50,000
$0.0487
100,000
$0.0470
150,000
$0.0454
250,000
$0.0412
500,000 +
$0.0411