Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-200-0237-RT
Alias/AKA:
EG3867-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Package Type:
Pack
Type:
Shield Terminal3852
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
16-20 AWG
Color:
Blue3840
Operating Temperature:
-65 to 200 °C
The TE Connectivity / Raychem Brand part D-200-0237-RT is a high-quality, reliable and durable component designed for a wide range of applications. This part is known for its exceptional performance and superior functionality. With its compact size and easy installation process, it is a perfect solution for various electrical and mechanical systems. Made with precision engineering and robust materials, the D-200-0237-RT ensures long-lasting performance and smooth operation. Trust in the TE Connectivity / Raychem Brand to deliver exceptional quality and reliability with the D-200-0237-RT.
Search Keywords:
D2000237RT
IN STOCK:
17
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$457.91
$457.910
5
$451.04
$2,255.200
10
$444.27
$4,442.700
13
$437.61
$5,688.930
25
$240.20
$6,005.000
38
$163.02
$6,194.760
50
+
$159.75
$7,987.500
DOWNLOADS