help desk software
D-110-0083 by te connectivity / raychem brand
Image is representational - see mfr. specs

D-110-0083

TE Connectivity / Raychem Brand

Connector Terminals, Terminator Polyvinylidene Fluoride Transparent Clear Box ...

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Connector Terminals, Terminator Polyvinylidene Fluoride Transparent Clear Box

Product Highlights:

  • Wire Splice
  • Splice Type = SolderSleeve
  • CMA (Min.-Max) = 16,200 - 25,000 CMA
  • Fluid Resistance = Splash Protection
  • Wire Temperature Rating Range (Max.) = 125°C to 150°C

Search Keywords: D1100083

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-110-0083
Alias/AKA:
625371-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Box
Type:
Terminator
Dimension:
54.1 mm
Color:
Clear
Operating Temperature:
150(Max) °C

IN STOCK: 190

Can Ship immediately

MOQ for In Stock Qty: 20

MOQ for out of Stock Qty: 20

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
20
$11.95
100
$11.92
250
$11.89
500
$11.86
1,000
$6.26
1,500
$4.30
2,000 +
$4.22

Tools/3D Models

Product Guides