DESCRIPTION
D-500-L456-2-613-240
Search Keywords: D01336000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D01336-000
Alias/AKA:
D-500-L456-2-613-240
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544492000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
Pack
Prop 65 Warning:
Yes
FREQUENTLY ASKED QUESTIONS
Is D01336-000 RoHS compliant?
Yes, D01336-000 is RoHS compliant.
What is the lead time for D01336-000?
The standard lead time for D01336-000 is approximately 51 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 1
Can Ship immediately
MOQ for out of Stock Qty: 2
Factory Lead-Time 51 Weeks
Price (USD)
Qty
Unit Price
1
$2,035.97
2
$1,934.18
3
$1,365.30
5
$864.69
6
+
$847.40
English
中文 / 汉语
Deutsch
Español
Nederlands
