CY8290-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

CY8290-000

FDR25S-2-0 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The FDR25S-2-0 from TE Connectivity / Raychem Brand is power cable with 1000 VAC operating voltage and 2 AWG wire size. This cable has tin-plated copper conductor and black radiation-crosslinked polyester insulator. Operating temperature range is from -55 to 130 °C.

Search Keywords: CY8290000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CY8290-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493040
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Conductor Material:
Tin-Plated Copper

FREQUENTLY ASKED QUESTIONS

Is CY8290-000 RoHS compliant?

Yes, CY8290-000 is RoHS compliant.

What is the lead time for CY8290-000?

The standard lead time for CY8290-000 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,370

Can Ship immediately

MOQ for out of Stock Qty: 411

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$52.01
100
$51.88
250
$51.75
411
$51.62
821
$26.40
1,231
$17.98
1,641 +
$17.62