CX9374-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

CX9374-000

TXR40AZ00-2414AI ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR40AZ00-2414AI from TE Connectivity / Raychem Brand is shielded ruggedized backshell with 1.713" (43.50mm) outside diameter, shell size 25, J and M37x1 thread. This black color backshell has 180° cable exit and tinel lock. Cable entry diameter range is from .01 to .88 in (.2 to 22.2 mm). Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).

Search Keywords: CX9374000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CX9374-000
Alias/AKA:
TXR40AZ00-2414AI
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is CX9374-000 RoHS compliant?

Yes, CX9374-000 is RoHS compliant.

What is the lead time for CX9374-000?

The standard lead time for CX9374-000 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Can Ship immediately

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$320.45
5
$319.65
10
$318.85
13
$318.06
25
$175.11
38
$121.60
50 +
$119.18