CX5708-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

CX5708-000

Shrink Boot Adapters 45°/90°/180° 10 Shell Size Electroless Nickel Aluminum Alloy Spin

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 45°/90°/180° 10 Shell Size Electroless Nickel Aluminum Alloy Spin

Search Keywords: CX5708000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CX5708-000
Alias/AKA:
SLC40AC-1006A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Shell Size:
10
Angular Function:
45,90,180 °
Coupling:
Spin
Body Material:
Aluminum Alloy
Body Plating:
Electroless Nickel
Entry Size:
6 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is CX5708-000 discontinued?

Yes, CX5708-000 from Te Connectivity / Raychem Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is CX5708-000 RoHS compliant?

Yes, CX5708-000 is RoHS compliant.

What is the lead time for CX5708-000?

The standard lead time for CX5708-000 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 5

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$99.02
10
$95.05
15
$91.25
40
$87.61
200 +
$84.09

Tools/3D Models

Product Guides