CW8337-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

CW8337-000

THX-24C112-811-0 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The THX-24C112-811-0 is a high-performance, AWG 24 Quadrax cable engineered for 100 BASE-T Ethernet networks. It is constructed with four single components using tin-coated copper conductors, foamed polyethylene insulation, and a protective Thermorad K jacket. The cable maintains a nominal impedance of 100 ohms from 1 to 100 MHz and features a conductor DC resistance of 25.7 ohms/1000ft. With an exceptionally wide operating temperature range of -65°C to 150°C and a voltage withstand rating of 1000 volts (rms), this cable ensures reliable data transmission. Its robust design makes it ideal for use in aerospace, industrial, and other harsh environments where signal integrity is critical.

Search Keywords: CW8337000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CW8337-000
Alias/AKA:
THX-24C112-811-0
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
8544491000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
3
Package Type:
BAG
Wire Size:
24 AWG
Impedance:
100 Ω
Operating Temperature Range:
-65 – 150 °C, -85 – 302 °F
Cable Type:
Quadrax

FREQUENTLY ASKED QUESTIONS

Is CW8337-000 RoHS compliant?

Yes, CW8337-000 is RoHS compliant.

What is the lead time for CW8337-000?

The standard lead time for CW8337-000 is approximately 55 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,278 Meters

Can Ship immediately

MOQ for In Stock Qty: 5 Meters

MOQ for out of Stock Qty: 1250 Meters

Multiple: 3 Meters

Factory Lead-Time 55 Weeks

Price (USD)

Qty
Unit Price
5
$24.04
250
$23.99
500
$23.93
1,250
$23.87
2,500
$12.19
3,750
$8.29
5,000 +
$8.13