CW4468-000
TE Connectivity / Raychem BrandR85049/82-20N02
RoHS Compliant
Pack Packaging
Discontinued
DESCRIPTION
R85049/82-20N02
Search Keywords: CW4468000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CW4468-000
Alias/AKA:
R85049/82-20N02
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Compatible With Connector Shell Size:
20
Primary Product Plating Material:
Electroless Nickel
Body Orientation:
Straight
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Product Length:
1.66 in, 42.16 mm
Sealable:
No
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 32
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$501.69
5
$494.16
10
$486.74
13
$479.44
25
$263.16
38
$178.60
50
+
$175.03
English
Chinese
Spanish
