CW3797-000
TE Connectivity / Raychem BrandR85049/85-20W02
RoHS Compliant
Pack Packaging
Discontinued
DESCRIPTION
R85049/85-20W02
Search Keywords: CW3797000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CW3797-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Sealable:
No
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Body Orientation:
Straight
Cable Entry Diameter:
.812 in, 20.62 mm
Product Length:
1.54 in, 39.1 mm
Primary Product Material:
Aluminum Alloy
Primary Product Plating Material:
Cadmium
Life Cycle:
Discontinued
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK: 31
Can Ship immediately
You may purchase all in-stock quantity of 31
Stock lot only: 31
Minimum Order Quantity: 55
Price (USD)
Qty
Unit Price
1
$156.86
55
+
$142.60
English
Chinese
Spanish
