help desk software
Possible Replacement
R85049/128-7
R85049/128-7
In Stock: 35,506
Minimum Order: 100
VIEW PRODUCT
CW2824-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

CW2824-000

TE Connectivity / Raychem Brand

R85049/128-7 ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity / Raychem Brand part CW2824-000 is a reliable and high-performance cable assembly that complies with the military specification R85049/128-7. This cable assembly is designed for use in demanding environments where exceptional durability and robustness are required. It features a durable construction and superior electrical performance, making it suitable for various applications such as aerospace, defense, and industrial sectors. With TE Connectivity / Raychem Brand's cutting-edge technology and unwavering commitment to quality, you can trust CW2824-000 to deliver exceptional performance and reliability in even the most challenging conditions.

Search Keywords: CW2824000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CW2824-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
7326908688
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Pack
Type:
Band Backshell
Shell Size:
N/A
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector Circular
Dimension:
N/A
  Possible Replacement options available.  See Alternatives

IN STOCK: 18,600

Ships today, if you order in

Minimum Order Quantity: 25

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
25
$3.73
50
$3.55
100
$3.37
300
$3.20
500
$3.04
1,000
$2.89
2,500
$2.74
5,000 +
$2.62