help desk software
CV3550-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

CV3550-000

TE Connectivity / Raychem Brand

TXR40AZ90-1207BI

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TXR40AZ90-1207BI

Search Keywords: CV3550000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CV3550-000
Alias/AKA:
TXR40AZ90-1207BI
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Salt Spray Resistance:
500 Hr
Termination Device Included:
TR07BI
Cable Entry Diameter:
.01 – .44 in, .2 – 11.1 mm
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Primary Product Material:
Aluminum
Primary Product Color:
Black
Compatible With Connector Shell Size:
13 , C
Primary Product Plating Material:
Zinc Nickel (ASTM B841)
Product Length:
1.06 in, 27 mm
Body Orientation:
Right Angle
TE Connector Interface Code:
40

IN STOCK: 2

Ships today, if you order in

You may purchase all in-stock quantity of 2

Stock lot only: 2

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 50

Factory Lead-Time 70 Weeks

Price (USD)

Qty
Unit Price
1
$143.583
50 +
$130.530