CV0167-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

CV0167-000

TXR40AZ00-1208AI ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Raychem Brand part CV0167-000, also known as TXR40AZ00-1208AI, is a high-performance component designed for use in a wide range of electrical applications. This part is manufactured by TE Connectivity, a trusted name in the industry, and is part of their renowned Raychem Brand.CV0167-000 / TXR40AZ00-1208AI is a versatile component that offers exceptional reliability and durability. It is designed for use in harsh environments, making it suitable for applications in industries such as automotive, aerospace, telecommunications, and many others. Featuring advanced technology and innovative design, this part is capable of withstanding extreme temperatures, moisture, and other environmental stresses. It offers excellent electrical performance, ensuring optimum signal conductivity and transmission.Furthermore, CV0167-000 / TXR40AZ00-1208AI is developed with precision and attention to detail, guaranteeing seamless integration and easy installation. It is a high-quality component that meets or exceeds industry standards, making it a dependable choice for demanding applications.In summary, TE Connectivity / Raychem Brand part CV0167-000, also labeled as TXR40AZ00-1208AI, is a top-tier product known for its exceptional performance and durability. It is a versatile component suitable for various electrical applications, offering reliability, innovation, and industry-leading quality.

Search Keywords: CV0167000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CV0167-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Shrink Boot Adapters
Shell Size:
13
Angular Function:
180 °
Body Material:
Aluminum Alloy
Dimension:
24.5mm mm

FREQUENTLY ASKED QUESTIONS

Is CV0167-000 RoHS compliant?

Yes, CV0167-000 is RoHS compliant.

What is the lead time for CV0167-000?

The standard lead time for CV0167-000 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 135

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$108.21
5
$106.44
10
$97.09
13
$96.61
25
$95.27
38
$95.03
50 +
$94.79