CS3448-000
TE Connectivity / Raychem Brand44A4121-22-9/96-9
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
44A4121-22-9/96-9
Search Keywords: CS3448000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CS3448-000
Alias/AKA:
44A4121-22-9/96-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Operating Temperature Range:
-65 – 150 °C
Wire Size:
22 AWG
Conductor Material:
Tin-Coated Copper
Cable Type:
Spec 44
Wire & Cable Insulation Material:
Modified Radiation Cross-linked PVDF
Voltage Rating:
600 VAC
IN STOCK: 990
Can Ship immediately
MOQ for In Stock Qty: 25
MOQ for out of Stock Qty: 1250
Factory Lead-Time 16 Weeks
Price (USD)
Qty
Unit Price
25
$2.32
250
$1.53
500
$1.48
1,250
$1.42
2,500
$1.41
3,750
$1.39
5,000
+
$1.38
English
Chinese
Spanish
