help desk software
CRN-3/8-0-STK by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

CRN-3/8-0-STK

Heat Shrink Tubing ST Polyolefin Black Thin Stick ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The CRN-3/8-0-STK by TE Connectivity / Raychem is a thin stick of black polyolefin heat shrink tubing. This high-quality tubing is designed for reliable insulation and protection in a variety of electrical and mechanical applications. Easy to use and durable, this heat shrink tubing is an essential component for professionals working with electronics, wiring, and more.

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = CRN
  • Product Source = U.K., U.S.
  • Semirigid
  • Thin Wall Style

Search Keywords: CRN380STK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CRN-3/8-0-STK
Alias/AKA:
NB15402001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
BAG
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
4.8 mm
Inside Diameter Before Shrinking:
9.5 mm

FREQUENTLY ASKED QUESTIONS

Is CRN-3/8-0-STK RoHS compliant?

Yes, CRN-3/8-0-STK is RoHS compliant.

What is the lead time for CRN-3/8-0-STK?

The standard lead time for CRN-3/8-0-STK is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 25

Multiple: 25

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
25
$8.39
50
$7.88
100
$7.32
250
$6.75
500
$6.65
1,000
$6.57
2,500
$6.28
5,000 +
$6.20