CRN-1/2-0-STK
Heat Shrink Tubing ST Polyolefin Black Thin Stick ...
RoHS Compliant
BAG Packaging
DESCRIPTION
Heat Shrink Tubing ST Polyolefin Black Thin Stick
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = CRN
- Product Source = U.K., U.S.
- Semirigid
- Thin Wall Style
Search Keywords: CRN120STK
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CRN-1/2-0-STK
Alias/AKA:
NB15252001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
BAG
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
6.4 mm
Inside Diameter Before Shrinking:
12.7 mm
FREQUENTLY ASKED QUESTIONS
What replaces CRN-1/2-0-STK?
The recommended replacement for CRN-1/2-0-STK is 5200082006 from TE Connectivity / Raychem Brand, available from Master Electronics.
Is CRN-1/2-0-STK RoHS compliant?
Yes, CRN-1/2-0-STK is RoHS compliant.
What is the lead time for CRN-1/2-0-STK?
The standard lead time for CRN-1/2-0-STK is approximately 18 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
