CP0294-000
TE Connectivity / Raychem BrandCable Accessories Heat Shrinkable Tubing Yellow Spool
RoHS Compliant
Discontinued
DESCRIPTION
Cable Accessories Heat Shrinkable Tubing Yellow Spool
Search Keywords: CP0294000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CP0294-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909990
ECCN:
EAR99
Supplier Standard Pack:
1
California Prop 65
Recovery Temperature:
121 °C
Flexibility:
Flexible
Operating Temperature Range:
-55 – 135 °C
Product Family:
RNF-100
Fluid Resistance:
Splash Protection
Shrink Ratio:
2:1
Voltage (Max):
.6 kV
Wall Type:
Single
Packaging Method:
Piece
Applicable Region:
Global
Shrink Temperature (Min):
95 °C
Product Source:
US
Primary Product Material:
Irradiated Modified Polyolefin
Primary Product Color:
Black
Expanded Inside Diameter (Min):
.25 in, 6.35 mm
Recovered Wall Thickness (Nominal):
.025 in, .64 mm
Recovered Wall Thickness (Tolerance):
.006 in, .15 mm
Recovered Inside Diameter (Max):
.125 in, 3.17 mm
Cut Length:
2 in, 50.8 mm
Fluid Type:
Aviation Fuel , Hydraulic Fluid , Water
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 30,000
Can Ship immediately
Minimum Order Quantity: 650
Price (USD)
Qty
Unit Price
650
$0.0989
3,400
$0.0959
14,100
$0.0918
36,800
$0.0877
115,400
+
$0.0836
English
Chinese
Spanish
