DESCRIPTION
RNF-100-1/2-BK-50MM
Search Keywords: CN5516000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CN5516-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
1
California Prop 65
Flexibility:
Flexible
Applicable Region:
Global
Operating Temperature Range:
-55 – 135 °C
Recovery Temperature:
121 °C
Shrink Ratio:
2:1
Packaging Method:
Piece
Shrink Temperature (Min):
95 °C
Product Source:
US
Primary Product Color:
Black
Primary Product Material:
Irradiated Modified Polyolefin
Fluid Type:
Aviation Fuel , Hydraulic Fluid , Water
Recovered Inside Diameter (Max):
.25 in, 6.35 mm
Recovered Wall Thickness (Tolerance):
.006 in, .15 mm
Expanded Inside Diameter (Min):
.5 in, 12.7 mm
Recovered Wall Thickness (Nominal):
.025 in, .64 mm
Product Length:
1.969 in, 50 mm
Wall Type:
Single Wall
Mechanical Resistance:
Abrasion , Fluids , Mechanical Damage , Strain Relief
Operating Voltage (Max):
.6 kV
IN STOCK: 6,850
Can Ship immediately
Minimum Order Quantity: 650
Factory Lead-Time 18 Weeks
Price (USD)
Qty
Unit Price
650
$0.108
7,000
$0.104
13,000
$0.099
34,000
$0.095
106,000
+
$0.091
English
Chinese
Spanish
