CM-SCE-TP-1/4-4H-4 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

CM-SCE-TP-1/4-4H-4

Cable Marker - Printable - 0.41" W x 2.02" L (10.4mm x 51.4mm) Size - 0.200" to 0.492" (5.08mm to 12.50mm) Cable Diameter - Yellow. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The CM-SCE-TP-1/4-4H-4 cable markers are flat, non-adhesive labels that can be used to identify large cables and wire bundles in particularly aggressive environments. Cable markers can be applied post cable termination using cable ties. Operating temperature range is from -55 to 135 °C ( -67 to 275 °F ).

Product Highlights:

  • CM-SCE Series
  • Marker Tag
  • Military Grade
  • Radiation Cross-Linked Polyolefin Material
  • Operating Temperature = -55 - 135 °C

Search Keywords: CMSCETP144H4

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CM-SCE-TP-1/4-4H-4
Alias/AKA:
F82125-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Package Type:
BOX
Material:
Cross Linked Polyolefin
Marker Color:
Yellow
Maximum Cable Diameter:
12.5 mm
Marker Type:
Printable

FREQUENTLY ASKED QUESTIONS

Is CM-SCE-TP-1/4-4H-4 RoHS compliant?

Yes, CM-SCE-TP-1/4-4H-4 is RoHS compliant.

What is the lead time for CM-SCE-TP-1/4-4H-4?

The standard lead time for CM-SCE-TP-1/4-4H-4 is approximately 50 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 18,000   can ship 8/11/27 
On Order: 9,000   can ship 8/18/27 

Minimum Order Quantity: 250

Multiple: 250

Factory Lead-Time 50 Weeks

Price (USD)

Qty
Unit Price
250
$0.707
500
$0.700
1,000
$0.637
2,500
$0.627
5,000
$0.579
7,500
$0.577
10,000
$0.573
15,000 +
$0.560

Tools/3D Models

Product Guides