CM5665-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

CM5665-000

Braid Tail Backshell Code 54

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Braid Tail Backshell Code 54

Search Keywords: CM5665000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CM5665-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Shell Size:
18
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Electroless Nickel
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is CM5665-000 discontinued?

Yes, CM5665-000 from Te Connectivity / Raychem Brand is discontinued (end-of-life August 2022). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces CM5665-000?

The recommended replacement for CM5665-000 is 203M018-19C06 from TE Connectivity / Raychem Brand, available from Master Electronics.

Is CM5665-000 RoHS compliant?

Yes, CM5665-000 is RoHS compliant.

What is the lead time for CM5665-000?

The standard lead time for CM5665-000 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 2

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$99.17
4
$97.34
7
$95.49
14
$93.66
29
$91.83
50
$71.17
100
$57.40
250 +
$50.51

Tools/3D Models

Product Guides