CJ4707-000
SST-24-27/FR/97/NM
RoHS Compliant
Box Packaging
Discontinued
DESCRIPTION
SST-24-27/FR/97/NM
Search Keywords: CJ4707000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CJ4707-000
Alias/AKA:
SST-24-27/FR/97/NM
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier's Standard Package:
80
Package Type:
Box
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Heavy/Single
Styles:
Straight
Shrink Ratio:
3:1
Color:
Black
Operating Temperature:
-55 to 110 °C
Inside Diameter After Shrinking:
22.9 mm
Inside Diameter Before Shrinking:
68.58 mm
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is CJ4707-000 discontinued?
Yes, CJ4707-000 from Te Connectivity / Raychem Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CJ4707-000 RoHS compliant?
Yes, CJ4707-000 is RoHS compliant.
What is the lead time for CJ4707-000?
The standard lead time for CJ4707-000 is approximately 14 weeks. In-stock quantities ship from Master Electronics.
This product is discontinued, but still in stock
IN STOCK: 72
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$19.06
10
$17.96
25
$17.69
80
$16.97
160
$16.71
320
$16.46
560
+
$15.77
English
中文 / 汉语
Deutsch
Español
Nederlands
