CHA-0017-003 by te connectivity / raychem brand
TE Connectivity / Raychem Brand Authorized Distributor

CHA-0017-003

Backshell 90° Cadmium

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Backshell 90° Cadmium

Search Keywords: CHA0017003

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CHA-0017-003
Alias/AKA:
054343-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BAG
Type:
Backshell
Angular Function:
90 °
Connector Type:
Connector D-Subminiature

FREQUENTLY ASKED QUESTIONS

Is CHA-0017-003 RoHS compliant?

No, CHA-0017-003 is not RoHS compliant.

What is the lead time for CHA-0017-003?

The standard lead time for CHA-0017-003 is approximately 35 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 60

Can Ship immediately

Manufacturer Stock: 250   can ship 12/7/26

Factory Lead-Time 35 Weeks can ship 7/26/27  

Price (USD)

Qty
Unit Price
1
$258.57
3
$255.44
5
$253.99
10
$252.01
20 +
$250.03

Tools/3D Models

Product Guides