help desk software
CH1402-000 by te connectivity / raychem brand

CH1402-000

TE Connectivity / Raychem Brand

HEX41-AB-45-19-A7-1-DS

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

HEX41-AB-45-19-A7-1-DS

Search Keywords: CH1402000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CH1402-000
Alias/AKA:
HEX41-AB-45-19-A7-1-DS
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
TE Connector Interface Code:
41
Sealable:
Yes
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Termination Device Type:
Ferrule , HexaShield
Compatible With Connector Shell Size:
19
Primary Product Material:
Aluminum Alloy
Body Orientation:
45°
Primary Product Plating Material:
Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
Connector Shell Size:
19
Connector System:
Cable-to-Cable
Adapter Underplating Material:
Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
TE Adapter Code:
41
Backshell Material:
Aluminum Alloy
Adapter Angle:
45
Adapter Plating Material:
Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 5

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$403.06
4
$384.73
10
$368.01
29 +
$352.67

Tools/3D Models

Product Guides