DESCRIPTION
208M908-19B06
Search Keywords: CH1171000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CH1171-000
Alias/AKA:
208M908-19B06
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
Box
Style:
Shielded Boot
Adapter Entry Size:
06
Cable Diameter Range:
188 – 3 in, 48 – 76 mm
Material:
Aluminum
Adapter Plating Material:
Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
Termination Device Type:
Magneform Ring
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is CH1171-000 discontinued?
Yes, CH1171-000 from Te Connectivity / Raychem Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CH1171-000 RoHS compliant?
Yes, CH1171-000 is RoHS compliant.
What is the lead time for CH1171-000?
The standard lead time for CH1171-000 is approximately 55 weeks. In-stock quantities ship from Master Electronics.
This product is discontinued, but still in stock
IN STOCK: 28
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$644.03
5
$634.37
10
$624.85
13
$615.49
25
$337.83
38
$229.28
50
+
$224.70
English
中文 / 汉语
Deutsch
Español
Nederlands
