CH02996001
TE Connectivity / Raychem BrandQSZH-125-NR3-65MM
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
QSZH-125-NR3-65MM
Search Keywords: CH02996001
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CH02996001
Alias/AKA:
QSZH-125-NR3-65MM
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
3000
Package Type:
Box
Flexibility:
Semi-Rigid
Recovery Temperature:
135 °C
Applicable Region:
Global
Packaging Method:
Box
Shrink Ratio:
4:1
Operating Temperature Range:
-40 – 125 °C
Shrink Temperature (Min):
110 °C
Product Source:
Czech Republic
Primary Product Material:
Irradiated Modified Polyolefin
Primary Product Color:
Black
Fluid Type:
Typical Automotive Fluids , Water
Recovered Inside Diameter (Max):
.094 in, 2.4 mm
Recovered Wall Thickness (Tolerance):
.071 in, 1.8 mm
Expanded Inside Diameter (Min):
.433 in, 11 mm
Resistance Properties:
Moisture
Wall Type:
Dual Wall
Product Length:
2.56 in, 65 mm
Mechanical Resistance:
Abrasion , Fluids
IN STOCK: 3,000
Can Ship immediately
Minimum Order Quantity: 100
Factory Lead-Time 18 Weeks
Price (USD)
Qty
Unit Price
100
$0.2117
500
$0.2063
3,000
$0.2003
6,000
$0.1980
9,000
$0.1967
12,000
$0.1957
27,000
$0.1835
51,000
+
$0.1589
English
Chinese
Spanish
