CGPT-3.2/1.6-0-SP by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

CGPT-3.2/1.6-0-SP

Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Spool

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Spool

Search Keywords: CGPT32160SP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CGPT-3.2/1.6-0-SP
Alias/AKA:
5069824023
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
3917320050
COO:
CZ
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
REEL
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Color:
Black
Operating Temperature:
-40 to 135 °C
Inside Diameter After Shrinking:
1.6 mm
Inside Diameter Before Shrinking:
3.2 mm

FREQUENTLY ASKED QUESTIONS

Is CGPT-3.2/1.6-0-SP RoHS compliant?

Yes, CGPT-3.2/1.6-0-SP is RoHS compliant.

What is the lead time for CGPT-3.2/1.6-0-SP?

The standard lead time for CGPT-3.2/1.6-0-SP is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,600 Meters

Can Ship immediately

Minimum Order Quantity: 300 Meters

Multiple: 300 Meters

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
300
$1.10
600
$1.09
1,200
$1.08
2,700
$1.07
5,100
$1.06
7,500
$1.05
10,200
$1.04
15,000 +
$1.03

Tools/3D Models

Product Guides