CGPT-2.4/1.2-0-SP by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

CGPT-2.4/1.2-0-SP

CGPT-2.4/1.2-0-SP

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

CGPT-2.4/1.2-0-SP

Search Keywords: CGPT24120SP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CGPT-2.4/1.2-0-SP
Alias/AKA:
5069814012
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
REEL
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Operating Temperature:
-40 to 135 °C

FREQUENTLY ASKED QUESTIONS

Is CGPT-2.4/1.2-0-SP RoHS compliant?

Yes, CGPT-2.4/1.2-0-SP is RoHS compliant.

What is the lead time for CGPT-2.4/1.2-0-SP?

The standard lead time for CGPT-2.4/1.2-0-SP is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 606

Ships today, if you order in

Minimum Order Quantity: 300

Multiple: 300

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
300
$0.661
600
$0.593
1,200
$0.574
2,700
$0.564
5,100
$0.562
7,500
$0.561
10,200
$0.560
15,000 +
$0.558

Tools/3D Models

Product Guides