help desk software
CGPT-1.6/0.8-0-SP by te connectivity / raychem brand
Image is representational - see mfr. specs

CGPT-1.6/0.8-0-SP

TE Connectivity / Raychem Brand

CGPT-1.6/0.8-0-SP

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CGPT-1.6/0.8-0-SP

Search Keywords: CGPT16080SP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CGPT-1.6/0.8-0-SP
Alias/AKA:
5069804009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
600
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Operating Temperature:
-40 to 135 °C

IN STOCK: 508

Can Ship immediately

Buy all 508 in-stock or the regular minimum order quantity of 600

Stock lot only: 508

Minimum Order Quantity: 600

Multiple: 600

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$0.6666
600
$0.6060
1,200
$0.5930
3,000
$0.5760
5,400
$0.5650
7,800
$0.5580
10,200
$0.5530
15,000 +
$0.5460

Tools/3D Models

Product Guides