help desk software
CF0931-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

CF0931-000

TE Connectivity / Raychem Brand

HexaShield Adaptor for MIL-C-38999 Series I and II Connectors 15 Shell Size Straight

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

HexaShield Adaptor for MIL-C-38999 Series I and II Connectors 15 Shell Size Straight

Search Keywords: CF0931000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CF0931-000
Alias/AKA:
HEX41-AB-00-15-A5-1-DS
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Body Orientation:
Straight
Primary Product Material:
Aluminum Alloy
Primary Product Plating Material:
Cadmium
Product Length:
.98 in, 25 mm

IN STOCK: 40

Can Ship immediately

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$837.13
5
$835.04
7
$832.95
13
$473.43
19
$334.15
25 +
$327.47