CC9170-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

CC9170-000

TMS-90-SCE-3/32-9

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TMS-90-SCE-3/32-9

Search Keywords: CC9170000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CC9170-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Package Type:
BOX
Type:
Sleeve
Body Material:
Cross Linked Polyolefin
Styles:
Straight
Shrink Ratio:
2:1
Operating Temperature:
-55 to 135 °C

FREQUENTLY ASKED QUESTIONS

What replaces CC9170-000?

The recommended replacement for CC9170-000 is 5020350017 from TE Connectivity / Raychem Brand, available from Master Electronics.

Is CC9170-000 RoHS compliant?

Yes, CC9170-000 is RoHS compliant.

What is the lead time for CC9170-000?

The standard lead time for CC9170-000 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,250

Can Ship immediately

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 250

Multiple: 250

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
250
$1.115
500
$1.042
750
$1.010
1,000 +
$1.000

Tools/3D Models

Product Guides