help desk software
CB5440-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

CB5440-000

TE Connectivity / Raychem Brand

XFFR-15X4 ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity's Raychem Brand part CB5440-000 is a reliable and high-quality XFFR-15X4 cable, designed to provide exceptional performance in various applications. This cable features excellent flexibility and durability, making it suitable for use in demanding environments. With its advanced design and construction, it offers superior resistance to fire, ensuring safety and protection. The CB5440-000 is a top choice for professionals looking for a dependable cable solution that meets their highest standards of quality and performance.

Search Keywords: CB5440000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CB5440-000
Alias/AKA:
XFFR-15X4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Heavy
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 105 °C
Inside Diameter After Shrinking:
0.500" (12.70mm)
Inside Diameter Before Shrinking:
1.500" (38.10mm)

IN STOCK: 210

Can Ship immediately

On Order: 340   can ship 7/27/26 

Factory Lead-Time 34 Weeks

Price (USD)

Qty
Unit Price
1
$49.86
5
$41.45
10
$40.63
30
$39.62
50
$39.19
100
$37.22
250 +
$36.94