CB5423-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

CB5423-000

SST-9-07/97

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SST-9-07/97

Search Keywords: CB5423000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CB5423-000
Alias/AKA:
SST-9-07/97
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
40
Package Type:
BOX
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
3:1
Color:
Black
Operating Temperature:
-55 to 90 °C
Inside Diameter After Shrinking:
5.58 mm
Inside Diameter Before Shrinking:
19.05 mm

FREQUENTLY ASKED QUESTIONS

Is CB5423-000 RoHS compliant?

Yes, CB5423-000 is RoHS compliant.

What is the lead time for CB5423-000?

The standard lead time for CB5423-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 47

Can Ship immediately

Minimum Order Quantity: 40

Multiple: 40

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
40
$2.80
80
$2.74
280
$2.64
520
$2.59
1,000
$2.54
2,520 +
$2.47