C95590-000
Thermal Transfer And Dot Matrix Ribbons ...
RoHS Compliant
BOX Packaging
Certificate of Compliance
DESCRIPTION
Thermal Transfer And Dot Matrix Ribbons
Product Highlights:
- Printer Ribbons
- Printer Type = Thermal Transfer
- Ribbon Type = 3300-101TT
- Ribbon Color = Black
- Ribbon Width = 110.00 mm
Search Keywords: C95590000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
C95590-000
Alias/AKA:
1330-3300-101TT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3702440160
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BOX
Dimension:
N/A
Packaging:
N/A
Family:
N/A
Operating Temperature:
N/A
FREQUENTLY ASKED QUESTIONS
Is C95590-000 RoHS compliant?
Yes, C95590-000 is RoHS compliant.
What is the lead time for C95590-000?
The standard lead time for C95590-000 is approximately 5 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 5 Weeks
Price (USD)
Qty
Unit Price
1
$60.06
5
$56.14
10
$54.45
25
$52.22
50
$50.53
100
$48.84
250
+
$46.61
English
中文 / 汉语
Deutsch
Español
Nederlands
