C75063-000
Shrink Boot Adapters 90° 24 Shell Size Passivated Stainless Steel
RoHS Compliant
Pack Packaging
DESCRIPTION
Shrink Boot Adapters 90° 24 Shell Size Passivated Stainless Steel
Search Keywords: C75063000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
C75063-000
Alias/AKA:
TXR54SJ90-2418AI
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
Pack
Shell Size:
24
Angular Function:
90 °
Body Material:
Stainless Steel
Body Plating:
Passivated
Entry Size:
18 mm
FREQUENTLY ASKED QUESTIONS
Is C75063-000 RoHS compliant?
Yes, C75063-000 is RoHS compliant.
What is the lead time for C75063-000?
The standard lead time for C75063-000 is approximately 24 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 9
Can Ship immediately
Factory Lead-Time 24 Weeks
Price (USD)
Qty
Unit Price
1
$1,485.60
5
$1,481.89
10
$1,478.18
13
$1,474.49
25
$783.23
38
$526.13
50
+
$515.60
English
中文 / 汉语
Deutsch
Español
Nederlands
