help desk software
C17600-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

C17600-000

VERSAFIT-MINI-SPL-1/8-BK ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The VERSAFIT-MINI-SPL-1/8-BK from TE Connectivity / Raychem Brand is flexible heat shrink tubing with 0.135" (3.43mm) to 0.062" (1.57mm) inner diameter range. This black color polyolefin (PO) heat shrink tubing has 70°C shrink temperature and length of 60.0' (18.3m). Operating temperature range is from -55°C to 135°C.

Search Keywords: C17600000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
C17600-000
Alias/AKA:
VERSAFIT-MINI-SPL-1/8-BK
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
REEL
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin/Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C

FREQUENTLY ASKED QUESTIONS

Is C17600-000 RoHS compliant?

Yes, C17600-000 is RoHS compliant.

What is the lead time for C17600-000?

The standard lead time for C17600-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 29

Ships today, if you order in

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$32.97
5
$30.84
10
$29.42
25
$28.54
50
$27.32
100
$26.19
250 +
$25.50