C07745-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

C07745-000

Connector Accessories Tinel Lock Backshell Size 10 Stainless Steel

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Connector Accessories Tinel Lock Backshell Size 10 Stainless Steel

Search Keywords: C07745000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
C07745-000
Alias/AKA:
TXR40SJ90-1410AI
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
15
Angular Function:
90 °
Body Material:
Stainless Steel
Body Plating:
Passivated
Entry Size:
15.87 mm

FREQUENTLY ASKED QUESTIONS

Is C07745-000 RoHS compliant?

Yes, C07745-000 is RoHS compliant.

What is the lead time for C07745-000?

The standard lead time for C07745-000 is approximately 34 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 34 Weeks

Price (USD)

Qty
Unit Price
1
$803.89
5
$801.88
10
$799.88
13
$797.88
25
$423.82
38
$284.70
50 +
$279.01