BTLC1-14S-06-1-B
TE Connectivity BTLC1-14S-06-1-B
RoHS Compliant
Pack Packaging
Discontinued
DESCRIPTION
TE Connectivity BTLC1-14S-06-1-B
Search Keywords: BTLC114S061B
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
BTLC1-14S-06-1-B
Alias/AKA:
AAE2828-00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
Pack
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is BTLC1-14S-06-1-B discontinued?
Yes, BTLC1-14S-06-1-B from Te Connectivity / Raychem Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BTLC1-14S-06-1-B RoHS compliant?
Yes, BTLC1-14S-06-1-B is RoHS compliant.
What is the lead time for BTLC1-14S-06-1-B?
The standard lead time for BTLC1-14S-06-1-B is approximately 16 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
