BSTS-27X25 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

BSTS-27X25

Heat Shrink Tubing - 3:1 - Black - ID: 65.58mm (2.700in) - Len: 7.5m (25ft) ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity's Raychem Brand part BSTS-27X25 is a versatile heat shrink tubing designed for electrical insulation and protection purposes. This tubing has a shrink ratio of 3:1, making it ideal for various applications. It comes in a sleek black color, providing a professional finish to any project. With an inner diameter of 65.58mm (2.700in) and a length of 7.5m (25ft), this tubing offers an ample amount for multiple uses. It is made from high-quality materials, ensuring excellent durability and resistance to wear and tear. Protect and insulate your electrical components with this reliable and easy-to-use heat shrink tubing.

Search Keywords: BSTS27X25

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
BSTS-27X25
Alias/AKA:
CB5063-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Type:
Tubing
Body Material:
Polymer
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
3:01
Color:
Black
Operating Temperature:
-55 to 110 °C
Inside Diameter After Shrinking:
22.86mm (0.900in)
Inside Diameter Before Shrinking:
65.58mm (2.700in)

FREQUENTLY ASKED QUESTIONS

Is BSTS-27X25 RoHS compliant?

Yes, BSTS-27X25 is RoHS compliant.

What is the lead time for BSTS-27X25?

The standard lead time for BSTS-27X25 is approximately 23 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7

Can Ship immediately

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$159.34
5
$157.18
10
$156.14
20
$154.15
50
$136.98
100 +
$128.21

Tools/3D Models

Product Guides