help desk software
BSTS-15X25-CL by te connectivity / raychem brand
Image is representational - see mfr. specs

BSTS-15X25-CL

TE Connectivity / Raychem Brand

Heat Shrink Tubing - 3:1 - Clear - ID: 38.1omm (1.500in) - Len: 7.5m (25ft) ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem Brand part BSTS-15X25-CL is a high-quality heat shrink tubing designed for various applications. With a shrink ratio of 3:1, it provides excellent insulation and protection for your wires and cables. The tubing is made from clear polyolefin material, allowing for easy visibility of the underlying components. This specific heat shrink tubing has an inner diameter of 38.1mm (1.500in) and a length of 7.5m (25ft), making it suitable for a range of project sizes. It offers reliable performance under extreme conditions, with resistance to chemicals, UV rays, and abrasion. The superior flexibility of this tubing ensures easy installation and a secure fit over irregular shapes.Whether you need to insulate, repair, or organize your cables, the TE Connectivity / Raychem heat shrink tubing is a durable and efficient solution. It is widely used in automotive, aerospace, telecommunications, and other industries where reliable wire protection is essential. Experience peace of mind with this premium heat shrink tubing that meets the highest standards of quality and performance.

Search Keywords: BSTS15X25CL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
BSTS-15X25-CL
Alias/AKA:
CB5042-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1
Package Type:
Reel
Type:
Tubing
Body Material:
Polymer
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
3:01
Dielectric Strength:
N/A
Color:
Clear
Operating Temperature:
-55 to 110 °C
Inside Diameter After Shrinking:
12.70mm (0.500in)
Inside Diameter Before Shrinking:
38.1omm (1.500in)

IN STOCK: 34

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 5

Factory Lead-Time 18 Weeks

Qty
Unit Price
5
$87.89
10
$85.13
15
$81.62
20 +
$80.81
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides