help desk software
BSTS-11X25/CL by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

BSTS-11X25/CL

Heat Shrink Tubing - 3:1 - Clear - ID: 27.94mm (1.100in) - Len: 7.5m (25ft)

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Heat Shrink Tubing - 3:1 - Clear - ID: 27.94mm (1.100in) - Len: 7.5m (25ft)

Search Keywords: BSTS11X25CL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
BSTS-11X25/CL
Alias/AKA:
CB5024-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
REEL
Type:
Tubing
Body Material:
Polymer
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
3:01
Dielectric Strength:
N/A
Color:
Clear
Operating Temperature:
-55 to 110 °C
Inside Diameter After Shrinking:
9.52mm (0.375in)
Inside Diameter Before Shrinking:
27.94mm (1.100in)

FREQUENTLY ASKED QUESTIONS

Is BSTS-11X25/CL RoHS compliant?

Yes, BSTS-11X25/CL is RoHS compliant.

What is the lead time for BSTS-11X25/CL?

The standard lead time for BSTS-11X25/CL is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 34

Can Ship immediately

On Order: 50   can ship 3/17/27 

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$108.92
5
$101.11
10
$97.16
20
$96.68
50
$96.44
100 +
$96.20

Tools/3D Models

Product Guides