BNX40AB00-2412AX by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

BNX40AB00-2412AX

Shrink Boot Adapters 180° 25 Shell Size Olive Drab Cadmium Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 25 Shell Size Olive Drab Cadmium Aluminum Alloy

Search Keywords: BNX40AB002412AX

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
BNX40AB00-2412AX
Alias/AKA:
CU4386-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Shrink Boot Adapters
Shell Size:
25
Angular Function:
180 °
Operating Temperature:
-65 to 175 °C
Body Material:
Aluminum Alloy
Color:
Olive Drab
Dimension:
43.5mm mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is BNX40AB00-2412AX discontinued?

Yes, BNX40AB00-2412AX from Te Connectivity / Raychem Brand is discontinued (end-of-life December 2021). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces BNX40AB00-2412AX?

The recommended replacement for BNX40AB00-2412AX is CU4386-000 from TE Connectivity / Raychem Brand, available from Master Electronics.

Is BNX40AB00-2412AX RoHS compliant?

No, BNX40AB00-2412AX is not RoHS compliant.

What is the lead time for BNX40AB00-2412AX?

The standard lead time for BNX40AB00-2412AX is approximately 14 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 23

Ships today, if you order in

Minimum Order Quantity: 3

Price (USD)

Qty
Unit Price
3
$21.96
15
$21.56
30
$21.14
59
$20.74
100
$20.34
250 +
$18.37

Tools/3D Models

Product Guides