help desk software
BATTU-25.4/12.7-A1-0-39MM by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

BATTU-25.4/12.7-A1-0-39MM

BATTU-25.4/12.7-A1-0-39MM

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

BATTU-25.4/12.7-A1-0-39MM

Search Keywords: BATTU254127A1039MM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
BATTU-25.4/12.7-A1-0-39MM
Alias/AKA:
NB07276001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BOX
Fluid Resistance:
Limited Immersion Protection , Moisture/Spray Protection , Splash Protection
Shrink Temperature (Min):
110 °C
Cut Length:
1.535 in, 39 mm
Fluid Type:
Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Gasoline , Lubricating Oil , Transmission Fluid , Water
Voltage (Max):
.6 kV
Applicable Region:
Global
Flammability:
Flame-Retardant
Product Source:
China , Czech Republic
Low Outgassing:
No
Shrink Ratio:
2:1
Packaging Method:
Piece
Resistant To:
Abrasion , Fluids , Mechanical Damage , Strain
Material:
Irradiated Modified Polyolefin
Operating Temperature Range:
-40 – 130 °C
Color:
Black
Flexibility:
Semi-Rigid
Recovered Inside Diameter (Max):
.5 in, 12.7 mm
Recovered Wall Thickness (Tolerance):
.012 in, .3 mm
Expanded Inside Diameter (Min):
1 in, 25.4 mm
Recovered Wall Thickness (Nominal):
.075 in, 1.91 mm
Recovery Temperature:
135 °C
Wall Type:
Dual

FREQUENTLY ASKED QUESTIONS

Is BATTU-25.4/12.7-A1-0-39MM RoHS compliant?

Yes, BATTU-25.4/12.7-A1-0-39MM is RoHS compliant.

What is the lead time for BATTU-25.4/12.7-A1-0-39MM?

The standard lead time for BATTU-25.4/12.7-A1-0-39MM is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 31,808

Can Ship immediately

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 250

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
250 +
$1.51

Tools/3D Models

Product Guides